Parametric results for: st72f561j9tae under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: st72f561j9tae
Select parts from the table below to compare.
Compare
Compare
ST72F561J9TAE
STMicroelectronics
Check for Price Yes Obsolete 8 8 MHz 61440 2048 ST72 16 MHz 34 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 15 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, ROHS COMPLIANT, LQFP-44 44 compliant 8542.31.00.01