Filter Your Search
1 - 1 of 1 results
![]() |
ST2L05R3300K5
STMicroelectronics
|
Check for Price Buy | Yes | Obsolete | 3.3 V | 1.3 V | 1 A | 1 A | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 10 V | 0.7 | 0.015 % | 0.012 % | 0.4 % | 1 | 3.4 V | 3.2 V | 5.7 V | 1.25 V | 3 % | R-PSSO-G5 | e0 | Not Qualified | 125 °C | 5 | PLASTIC/EPOXY | SOP | SMSIP5H,.41,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.69 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | STMICROELECTRONICS | MODULE | SPAK-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Multiple Output,Standard Drop |