Filter Your Search
1 - 2 of 2 results
![]() |
ST2L01K5
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.3 V | 1.1 V | 1 A | 1.3 V | 1 A | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1.3 V | 10 V | 0.4 | 0.006 % | 0.012 % | 0.4 % | 1 | 3.4 V | 3.2 V | 3 V | 1.25 V | 3 % | R-PSSO-G5 | e0 | Not Qualified | 125 °C | 5 | PLASTIC/EPOXY | SOP | SMSIP5H,.41,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.69 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | STMICROELECTRONICS | MODULE | POWER FLEX SPAK-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Multiple Output,Ldo | |||
![]() |
ST2L01K5R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.3 V | 1.1 V | 1 A | 1.3 V | 1 A | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1.3 V | 10 V | 0.4 | 0.006 % | 0.012 % | 0.4 % | 1 | 3.4 V | 3.2 V | 3 V | 1.25 V | 3 % | R-PSSO-G5 | e0 | Not Qualified | 125 °C | 5 | PLASTIC/EPOXY | SOP | SMSIP5H,.41,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.69 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | STMICROELECTRONICS | MODULE | POWER FLEX SPAK-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Multiple Output,Ldo |