Parametric results for: st2-dc3v-f under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: st2dc3vf
Select parts from the table below to compare.
Compare
Compare
ST2-DC3V-F
Panasonic Electronic Components
$7.7746 Yes Yes Active 3 V 240 mW 38 Ω 8 A 380 V 250 V 8 A 100000 Cycle(s) DPST MOMENTARY POWER/SIGNAL RELAY DC 75 mA 2.4 V 300 mV 3 V 3040VA@380VAC 8A@380VAC 150W@250VDC 8A@250VDC 30 mΩ Random 1 GΩ 15 ms 10 ms CSA; SEV; UL; VDE -40 °C 60 °C AC/DC Silver Tin Oxide GOLD THROUGH HOLE-STRAIGHT 8 BOX; TUBE 2 FORM A NO SOLDER 14 mm 11.3 mm 31 mm 31mm x 14mm x 11.3mm 0.003500127000254001 inch PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50 Panasonic