Filter Your Search
1 - 6 of 6 results
![]() |
ST1S06PM
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6 V | 2.7 V | 2.3 A | YES | BUCK | 1.8 MHz | AVAILABLE IN TUBE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XDSO-N6 | Not Qualified | 260 | 40 | 6 | UNSPECIFIED | VSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | DFN | VSON, SOLCC6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
ST1S06PMR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 6 V | 4.2 V | 2.3 A | YES | BUCK | 1.8 MHz | AVAILABLE IN TAPE AND REEL | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XDSO-N6 | e3 | Not Qualified | 6 | UNSPECIFIED | VSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | DFN | 3 X 3 MM, LEAD FREE, DFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
ST1S06PM12R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 6 V | 4.2 V | 2.3 A | YES | BUCK | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XDSO-N6 | e3 | Not Qualified | 6 | UNSPECIFIED | VSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | DFN | 3 X 3 MM, LEAD FREE, DFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
ST1S06PM33R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 6 V | 4.2 V | 2.3 A | YES | BUCK | 1.8 MHz | AVAILABLE IN TAPE AND REEL | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XDSO-N6 | Not Qualified | 260 | 40 | 6 | UNSPECIFIED | VSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | DFN | 3 X 3 MM, LEAD FREE, DFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
ST1S06PM33
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6 V | 4.2 V | 2.3 A | YES | BUCK | 1.8 MHz | AVAILABLE IN TUBE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XDSO-N6 | Not Qualified | 260 | 40 | 6 | UNSPECIFIED | VSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | DFN | VSON, SOLCC6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
ST1S06PM12
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 5 V | 6 V | 2.7 V | 2.3 A | YES | BUCK | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XDSO-N6 | Not Qualified | 260 | 40 | 6 | UNSPECIFIED | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | DFN | VSON, | 6 | compliant | EAR99 | 8542.39.00.01 |