Parametric results for: sst89e52rc-33-c-nje under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sst89e52rc33cnje
Select parts from the table below to compare.
Compare
Compare
SST89E52RC-33-C-NJE
Microchip Technology Inc
Check for Price Buy Yes Yes Obsolete 8 33 MHz 8 16 33 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO FLASH 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified e3 1 70 °C 245 40 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 4.572 mm 16.5354 mm 16.5354 mm MICROCHIP TECHNOLOGY INC LPCC ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 44 compliant 3A991.B.1.A 8542.32.00.51
SST89E52RC-33-C-NJE
Silicon Storage Technology
Check for Price Buy Yes Transferred 8 33 MHz 8192 512 8051 8 16 33 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO 8 NO FLASH 32 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified e3 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.572 mm 16.5354 mm 16.5354 mm SILICON STORAGE TECHNOLOGY INC LPCC QCCJ, LDCC44,.7SQ 44 unknown 3A991.A.2 8542.31.00.01