Filter Your Search
1 - 2 of 2 results
![]() |
SST49LF040B-33-4C-WH
Silicon Storage Technology
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 11 ns | FLASH | TOP | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | OTHER | NOR TYPE | R-PDSO-G32 | Not Qualified | 85 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | SILICON STORAGE TECHNOLOGY INC | TSOP1 | 8 X 14 MM, MO-142BA, TSOP1-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||
![]() |
SST49LF040B-33-4C-WHE
Silicon Storage Technology
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 11 ns | FLASH | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL EXTENDED | R-PDSO-G32 | Not Qualified | e3 | 85 °C | 260 | 10 | 32 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | SILICON STORAGE TECHNOLOGY INC | TSOP1 | 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP-32 | 32 | unknown | EAR99 | 8542.32.00.51 |