Parametric results for: sst39vf800a-70-4c-m1qe under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sst39vf800a704cm1qe
Select parts from the table below to compare.
Compare
Compare
SST39VF800A-70-4C-M1QE
Silicon Storage Technology
Check for Price Buy Yes Transferred 8.3886 Mbit 16 2K 512KX16 3 V 70 ns FLASH YES YES YES 1 256 512000 524.288 k ASYNCHRONOUS PARALLEL 2.7 V 20 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 70 °C 260 48 PLASTIC/EPOXY VFBGA BGA48,6X11,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 730 µm 6 mm 4 mm SILICON STORAGE TECHNOLOGY INC DSBGA 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207C2B-4, WFBGA-48 48 unknown EAR99 8542.32.00.51
SST39VF800A-70-4C-M1QE-T
Microchip Technology Inc
Check for Price Buy Yes Yes Not Recommended 8.3886 Mbit 16 2K 512KX16 70 ns FLASH YES YES YES 256 512000 524.288 k PARALLEL 20 µA 30 µA CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 3 70 °C 48 PLASTIC/EPOXY FBGA BGA48,6X11,20 RECTANGULAR GRID ARRAY, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM MICROCHIP TECHNOLOGY INC compliant 3A991.B.1.A 8542.32.00.51
SST39VF800A-70-4C-M1QE
Microchip Technology Inc
Check for Price Buy Yes Yes Not Recommended 8.3886 Mbit 16 2K 512KX16 3 V 70 ns FLASH YES YES YES 1 256 512000 524.288 k ASYNCHRONOUS PARALLEL 2.7 V 20 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 3 70 °C 48 PLASTIC/EPOXY VFBGA BGA48,6X11,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 730 µm 6 mm 4 mm MICROCHIP TECHNOLOGY INC DSBGA 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207C2B-4, WFBGA-48 48 compliant 3A991.B.1.A 8542.32.00.51