Parametric results for: sst39vf402c-70-4c-b3ke under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sst39vf402c704cb3ke
Select parts from the table below to compare.
Compare
Compare
SST39VF402C-70-4C-B3KE-T
Microchip Technology Inc
$1.7300 Yes Active 4.1943 Mbit 16 2K 256KX16 3 V 70 ns FLASH TOP BOOT BLOCK TOP YES YES YES 100 100000 Write/Erase Cycles 1 1 128 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 3 V YES 20 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 70 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm MICROCHIP TECHNOLOGY INC compliant 3A991.B.1.A 8542.32.00.51
SST39VF402C-70-4C-B3KE
Microchip Technology Inc
$1.7300 Yes Active 4.1943 Mbit 16 8K,4K,16K,32K 256KX16 3 V 70 ns FLASH TOP BOOT BLOCK TOP YES YES YES 100 100000 Write/Erase Cycles 1 1 1,2,1,7 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 3 V YES 20 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 3 70 °C 260 40 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm MICROCHIP TECHNOLOGY INC compliant 3A991.B.1.A 8542.32.00.51 BGA 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 48