Parametric results for: sst36vf3203-70-4c-eke under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sst36vf3203704ceke
Select parts from the table below to compare.
Compare
Compare
SST36VF3203-70-4C-EKE
Microchip Technology Inc
Check for Price Yes Yes Active 33.5544 Mbit 16 2MX16 3 V 70 ns FLASH 8 BOTTOM/TOP 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 2.7 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 Not Qualified e3 70 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICROCHIP TECHNOLOGY INC TSOP1 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 48 compliant EAR99 8542.32.00.51
SST36VF3203-70-4C-EKE
Silicon Storage Technology
Check for Price Yes Transferred 33.5544 Mbit 16 16K,48K,64K 2MX16 3 V 70 ns FLASH 8 BOTTOM NO YES YES 1 1,1,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 2.7 V YES 20 µA 45 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 70 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.71,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SILICON STORAGE TECHNOLOGY INC TSOP1 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 48 unknown EAR99 8542.32.00.51