Filter Your Search
1 - 3 of 3 results
|
SST25WF080-75-4I-SAF-T
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 1.8 V | 75 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | DSPI | 20 µA | 10 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | 3A991.B.1.A | 8542.32.00.51 | |||||||||
|
SST25WF080-75-4I-SAF
Silicon Storage Technology
|
Check for Price Buy | Yes | Transferred | 8.3886 Mbit | 8 | 1MX8 | 1.8 V | 75 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | DSPI | 20 µA | 10 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | SILICON STORAGE TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | SOIC-8 | ||||||||||
![]() |
SST25WF080-75-4I-SAF
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 1.8 V | 75 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | DSPI | 20 µA | 10 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.B.1.A | 8542.32.00.51 | SOIC-8 | SOIC | 8 | Microchip |