Filter Your Search
1 - 3 of 3 results
![]() |
SST25VF040B-50-4C-SAF
Microchip Technology Inc
|
$1.1968 Buy | Yes | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 50 MHz | FLASH | 100 | 10000 Write/Erase Cycles | 1 | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | SPI | 20 µA | 15 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | ||
|
SST25VF040B-50-4C-SAF-T
Microchip Technology Inc
|
$1.4250 Buy | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 50 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | SPI | 30 µA | 15 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | |||||
![]() |
SST25VF040B-50-4C-SAF
Silicon Storage Technology
|
Check for Price Buy | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 50 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | SPI | 20 µA | 15 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | SILICON STORAGE TECHNOLOGY INC | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 |