Filter Your Search
1 - 2 of 2 results
|
SSQE48T13050-NACNG
Bel Fuse
|
Check for Price Buy | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 65 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | BEL FUSE INC | PACKAGE-8 | not_compliant | EAR99 | ||||
|
SSQE48T13050-NACNG
Bel Power Solutions
|
Check for Price Buy | Yes | Yes | Transferred | 48 V | 5 V | 75 V | 36 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | POWER-ONE INC | ROHS COMPLIANT, SIXTEENTH BRICK PACKAGE-8 | compliant | Bel Power Solutions |