Parametric results for: ssl-lx5093id under Visible LEDs

Filter Your Search

1 - 10 of 14 results

|
-
-
Manufacturer Part Number: ssllx5093id
Select parts from the table below to compare.
Compare
Compare
SSL-LX5093ID
ITW Lumex
$0.1361 Yes Yes Active HIGH INTENSITY RED 25 mA 2.8 V 1 NO RADIAL MOUNT 30.0 mcd 635 nm 60 deg DIFFUSED Red SINGLE WITH BUILT-IN RESISTOR 80 cd SINGLE COLOR LED T-1 3/4 e3 85 °C -40 °C 2 BULK ROUND Tin (Sn) 2.54 mm 8.6 mm 5 mm LUMEX INC compliant EAR99 8541.40.20.00 Lumex
SSL-LX5093ID-5V
ITW Lumex
$0.2941 Yes Yes Active RED 12 mA 1 NO RADIAL MOUNT 20.0 mcd 635 nm 60 deg DIFFUSED SINGLE SINGLE COLOR LED T-1 3/4 85 °C -40 °C 2 BULK ROUND 2.54 mm 8.6 mm 5 mm LUMEX INC compliant 8541.40.20.00 Lumex
SSL-LX5093ID-12V
ITW Lumex
Check for Price Yes Yes Active RED 12 mA 1 NO RADIAL MOUNT 20.0 mcd 635 nm 60 deg DIFFUSED SINGLE SINGLE COLOR LED T-1 3/4 85 °C -40 °C 2 BULK ROUND 2.54 mm 8.6 mm 5 mm LUMEX INC compliant 8541.40.20.00 Lumex
SSL-LX5093ID-11
ITW Lumex
Check for Price Yes Yes Active RED 30 mA 1 NO RADIAL MOUNT 40.0 mcd 635 nm 60 deg DIFFUSED SINGLE SINGLE COLOR LED T-1 3/4 85 °C -40 °C 2 BULK ROUND 2.54 mm 8.6 mm 5 mm LUMEX INC compliant 8541.40.20.00
SSL-LX5093ID-BIN
ITW Lumex
Check for Price Yes Yes Active RED 30 mA 1 NO RADIAL MOUNT 40.0 mcd 635 nm 60 deg DIFFUSED SINGLE SINGLE COLOR LED T-1 3/4 85 °C -40 °C 2 BULK ROUND 2.54 mm 8.6 mm 5 mm LUMEX INC compliant 8541.40.20.00
SSL-LX5093ID-36609
ITW Lumex
Check for Price Yes Yes Active RED 30 mA 1 NO RADIAL MOUNT 40.0 mcd 635 nm 60 deg DIFFUSED SINGLE SINGLE COLOR LED T-1 3/4 85 °C -40 °C 2 BULK ROUND 2.54 mm 8.6 mm 5 mm LUMEX INC compliant 8541.40.20.00
SSL-LX5093ID-TR
ITW Lumex
Check for Price Yes Yes Active SINGLE COLOR LED LUMEX INC compliant 8541.40.20.00 Lumex
SSL-LX5093ID-125
ITW Lumex
Check for Price Yes Yes Active RED 30 mA 2.8 V 1 NO RADIAL MOUNT 40.0 mcd 635 nm 60 deg DIFFUSED Red SINGLE 80 cd SINGLE COLOR LED T-1 3/4 e1 85 °C -40 °C 2 BULK ROUND Tin/Silver/Copper (Sn/Ag/Cu) 2.54 mm 8.6 mm 5 mm LUMEX INC compliant EAR99 8541.41.00.00 Lumex
SSL-LX5093ID-TR20
ITW Lumex
Check for Price Yes Active SINGLE COLOR LED LUMEX INC compliant 8541.40.20.00 Lumex
SSL-LX5093ID-42181
ITW Lumex
Check for Price Yes Yes Active RED 30 mA 1 NO RADIAL MOUNT 40.0 mcd 635 nm 60 deg DIFFUSED SINGLE SINGLE COLOR LED T-1 3/4 85 °C -40 °C 2 BULK ROUND 2.54 mm 8.6 mm 5 mm LUMEX INC compliant 8541.40.20.00