Filter Your Search
1 - 1 of 1 results
|
SSL-LX30FT14ID
ITW Lumex
|
Check for Price | Yes | Yes | Active | HIGH INTENSITY RED | 25 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 5.0 mcd | 635 nm | 100 deg | DIFFUSED | Red | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | 5 V | T-1 | e3 | 85 °C | -40 °C | 2 | BULK | CYLINDRICAL | TIN | 2.54 mm | 6 mm | 3 mm | LUMEX INC | compliant | 8541.40.20.00 |