Parametric results for: ssi1n60b under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ssi1n60b
Select parts from the table below to compare.
Compare
Compare
SSI1N60BTU
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 1 A 12 Ω 50 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 34 W 3 A SWITCHING SILICON TO-262AA R-PSIP-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-262AA I2PAK-3 3 not_compliant EAR99
SSI1N60B
Fairchild Semiconductor Corporation
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 1 A 12 Ω 50 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 34 W 3 A SWITCHING SILICON TO-262AA R-PSIP-T3 e0 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-262 I2PAK-3 3 compliant EAR99