Filter Your Search
1 - 4 of 4 results
![]() |
SS32-HE3/9AT
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 3 A | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 125 °C | -55 °C | 260 | 40 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | DO-214AB | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||
![]() |
SS32-HE3/9AT
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 3 A | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 125 °C | -55 °C | 260 | 40 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AB | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||
![]() |
SS32HE3/9AT
Vishay Semiconductors
|
Check for Price | Yes | Yes | Transferred | 3 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 125 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AB | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||
|
SS32HE3/9AT
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3 A | 500 mV | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | 100 A | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | compliant |