Parametric results for: ss30-te-l-e under Motion Control Electronics

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ss30tele
Select parts from the table below to compare.
Compare
Compare
SS30-TE-L-E
onsemi
Check for Price Buy Yes Yes Obsolete 5 V YES 700 mA BRUSHLESS DC MOTOR CONTROLLER BICMOS 1 2.5 mA 6 V 2.2 V OTHER S-XQCC-N20 Not Qualified 1 95 °C -30 °C 20 UNSPECIFIED VQCCN LCC20,.12SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm ONSEMI 3 X 3 MM, VCT-20 20 601AB compliant EAR99 8542.39.00.01