Parametric results for: ss-5h-6-3a-aph under Electric Fuses

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: ss5h63aaph
Select parts from the table below to compare.
Compare
Compare
SS-5H-6.3A-APH
Eaton Corporation
Check for Price Buy Yes Active 300 V 6.3 A TIME DELAY ELECTRIC FUSE 176 J 100 A CQC; IEC; KC; PSE; TUV; UL; VDE e3 85 °C -40 °C THROUGH HOLE AMMO PACK NO Tin (Sn) PIN WIRE 4.3 mm 8.35 mm 8.5 mm EATON CORP HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8536.10.00.40
SS-5H-6.3A-APH
Cooper Industries
Check for Price Buy Transferred 300 V 6.3 A TIME DELAY ELECTRIC FUSE 176 J 100 A CQC; IEC; KC; PSE; TUV; UL; VDE 85 °C -40 °C THROUGH HOLE AMMO PACK NO PIN WIRE 4.3 mm 8.35 mm 8.5 mm COOPER INDUSTRIES HALOGEN FREE AND ROHS COMPLIANT unknown EAR99 8536.10.00.40
SS-5H-6-3A-APH
Eaton Corporation
Check for Price Buy Yes Yes Active 300 V 6.3 A TIME DELAY ELECTRIC FUSE 176 J 20 ms 100 A CCC; CUL; KC; PSE; TUV; UL; VDE e3 125 °C -40 °C THROUGH HOLE AMMO PACK NO Tin (Sn) PIN WIRE 4.3 mm 7.85 mm 8.5 mm EATON CORP compliant