Parametric results for: ss-5gl under Snap Acting/Limit Switches

Filter Your Search

1 - 10 of 104 results

|
-
-
-
-
Manufacturer Part Number: ss5gl
Select parts from the table below to compare.
Compare
Compare
SS-5GL2-FT
OMRON Corporation
$0.8699 Buy Yes Yes Active 5 A 14 V 200000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH HINGE ROLLER LEVER 5A@125VAC 5A@14VDC 5 A 125 V 0.49 N 1.2 mm -25 °C 85 °C PANEL MOUNT 2 mm IP40 NO QUICK CONNECT 6.4 mm 10.2 mm 19.8 mm OMRON CORP compliant EAR99 8536.50.70.00
SS-5GL
OMRON Corporation
$1.3552 Buy Yes Yes Active 200000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH HINGE LEVER 5A@125VAC 5 A 125 V 0.49 N 1.2 mm -25 °C 85 °C PANEL MOUNT 2 mm IP40 NO SOLDER 6.4 mm 10.2 mm 19.8 mm OMRON CORP compliant EAR99 8536.50.70.00
SS-5GL13-F
OMRON Corporation
$1.4369 Buy Yes Yes Active 5 A 14 V 200000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER LEVER 5A@125VAC 5A@14VDC 5 A 125 V 0.49 N 1.2 mm -25 °C 85 °C PANEL MOUNT 2 mm IP40 NO SOLDER 6.4 mm 10.2 mm 19.8 mm OMRON CORP compliant EAR99 8536.50.70.00
SS-5GL13D
OMRON Corporation
$1.4750 Buy Yes Yes Active 5 A 14 V 200000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER LEVER 5A@125VAC 5A@14VDC 5 A 125 V 0.49 N 1.2 mm -25 °C 85 °C THROUGH HOLE-STRAIGHT 2 mm IP40 NO SOLDER 6.4 mm 10.2 mm 19.8 mm OMRON CORP compliant EAR99 8536.50.70.00
SS-5GL-FD
OMRON Corporation
$1.6613 Buy Yes Yes Active 5 A 14 V 200000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH HINGE LEVER 5A@125VAC 5A@14VDC 5 A 125 V 0.49 N 1.2 mm -25 °C 85 °C THROUGH HOLE-STRAIGHT 2 mm IP40 NO SOLDER 6.4 mm 10.2 mm 19.8 mm OMRON CORP compliant EAR99 8536.50.70.00
SS-5GL-FT
OMRON Corporation
$1.7267 Buy Yes Yes Active 5 A 14 V 200000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH HINGE LEVER 5A@125VAC 5A@14VDC 5 A 125 V 0.49 N 1.2 mm -25 °C 85 °C PANEL MOUNT 2 mm IP40 NO QUICK CONNECT 6.4 mm 10.2 mm 19.8 mm OMRON CORP compliant EAR99 8536.50.70.00
SS-5GLD
OMRON Corporation
$1.8025 Buy Yes Yes Active 5 A 14 V 200000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH HINGE LEVER 2A@250VAC 5A@125VAC 5A@14VDC 5 A 125 V 1500VAC V 100 MΩ 0.49 N 1.2 mm e4 -25 °C 85 °C THROUGH HOLE-STRAIGHT 2 mm SILVER SILVER IP40 NO Silver (Ag) SOLDER 0.57 inch 6.4 mm 10.2 mm 19.8 mm OMRON CORP compliant EAR99 8536.50.70.00
SS-5GL2-FD
OMRON Corporation
$2.3298 Buy Yes Yes Active 5 A 14 V 200000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH HINGE ROLLER LEVER 5A@125VAC 5A@14VDC 5 A 125 V 0.49 N 1.2 mm -25 °C 85 °C THROUGH HOLE-STRAIGHT 2 mm IP40 NO SOLDER 6.4 mm 10.2 mm 19.8 mm OMRON CORP compliant EAR99 8536.50.70.00
SS-5GL2D
OMRON Corporation
$2.6677 Buy Yes Yes Active 5 A 14 V 200000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH HINGE ROLLER LEVER 2A@250VAC 5A@125VAC 5A@14VDC 5 A 125 V 1500VAC V 100 MΩ 0.49 N 1.2 mm -25 °C 85 °C THROUGH HOLE-STRAIGHT 2 mm SILVER SILVER IP40 NO SOLDER 0.57 inch 6.4 mm 10.2 mm 19.8 mm OMRON CORP compliant EAR99 8536.50.70.00
SS-5GLD2
OMRON Corporation
$3.0767 Buy Yes Yes Active 5 A 14 V 200000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH HINGE LEVER 5A@125VAC 5A@14VDC 5 A 125 V 0.49 N 1.2 mm -25 °C 85 °C THROUGH HOLE-RIGHT ANGLE 2 mm IP40 NO SOLDER 6.4 mm 10.2 mm 19.8 mm OMRON CORP compliant EAR99 8536.50.70.00 ROHS COMPLIANT