Filter Your Search
1 - 2 of 2 results
|
SS-5F-3.15A-BK1
Cooper Industries
|
Check for Price Buy | Yes | Yes | Transferred | 250 V | 3.15 A | FAST | ELECTRIC FUSE | 22 J | 50 A | PSE; UL | e3 | 85 °C | -40 °C | THROUGH HOLE | BAG | NO | Tin (Sn) | PIN WIRE | 4.3 mm | 8.35 mm | 8.5 mm | COOPER INDUSTRIES | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||
|
SS-5F-3.15A-BK1
Eaton Corporation
|
Check for Price Buy | Yes | Active | 250 V | 3.15 A | FAST | ELECTRIC FUSE | 22 J | 50 A | PSE; UL | e3 | 85 °C | -40 °C | THROUGH HOLE | BAG | NO | Tin (Sn) | PIN WIRE | 4.3 mm | 8.35 mm | 8.5 mm | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 |