Parametric results for: ss-01gl14-et under Snap Acting/Limit Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ss01gl14et
Select parts from the table below to compare.
Compare
Compare
SS-01GL14-ET
OMRON Corporation
Check for Price Yes Yes Active 100 mA 30 V 200000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH FORMED HINGE LEVER .1A@125VAC .1A@30VDC 100 mA 125 V 0.08 N 1.2 mm -25 °C 85 °C PANEL MOUNT 2 mm NO QUICK CONNECT 6.4 mm 10.2 mm 19.8 mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.50.70.00