Parametric results for: srs1040 under Rectifier Diodes

Filter Your Search

1 - 10 of 12 results

|
Manufacturer Part Number: srs1040
Select parts from the table below to compare.
Compare
Compare
SRS1040HC0G
Taiwan Semiconductor
Check for Price Yes Obsolete 5 A 550 mV 500 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 40 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 120 A 1 R-PSSO-G2 e3 AEC-Q101 TO-263AB 1 125 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD D2PAK-3/2 compliant EAR99 8541.10.00.80
SRS1040
Taiwan Semiconductor
Check for Price Yes Active 5 A 550 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 40 V 2 SCHOTTKY HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 120 A 1 Not Qualified R-PSSO-G2 e3 UL RECOGNIZED 1 125 °C -65 °C 260 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD R-PSSO-G2 compliant EAR99 8541.10.00.80 Taiwan Semiconductor
SRS1040RNG
Taiwan Semiconductor
Check for Price Yes Obsolete 5 A 550 mV 500 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 40 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 120 A 1 R-PSSO-G2 e3 TO-263AB 1 125 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD D2PAK-3/2 compliant EAR99 8541.10.00.80
SRS1040G
Taiwan Semiconductor
Check for Price Obsolete e3 1 260 30 MATTE TIN TAIWAN SEMICONDUCTOR CO LTD compliant EAR99
SRS1040HC0
Taiwan Semiconductor
Check for Price Yes Obsolete 5 A 550 mV 500 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 40 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 120 A 1 R-PSSO-G2 e3 AEC-Q101 TO-263AB 1 125 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD D2PAK-3/2 compliant EAR99 8541.10.00.80
SRS1040H
Taiwan Semiconductor
Check for Price Yes Active 5 A 550 mV 500 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 40 V 2 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 120 A 1 40 V R-PSSO-G2 e3 AEC-Q101; IEC-61249-2-21 TO-263AB 1 125 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD D2PAK-3/2 not_compliant
SRS1040C0G
Taiwan Semiconductor
Check for Price Yes Obsolete 5 A 550 mV 500 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 40 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 120 A 1 R-PSSO-G2 e3 TO-263AB 1 125 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD D2PAK-3/2 compliant EAR99 8541.10.00.80
SRS1040HRN
Taiwan Semiconductor
Check for Price Yes Obsolete 5 A 550 mV 500 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 40 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 120 A 1 R-PSSO-G2 e3 AEC-Q101 TO-263AB 1 125 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD D2PAK-3/2 compliant EAR99 8541.10.00.80 Taiwan Semiconductor
SRS1040C0
Taiwan Semiconductor
Check for Price Yes Obsolete 5 A 550 mV 500 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 40 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 120 A 1 R-PSSO-G2 e3 TO-263AB 1 125 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD D2PAK-3/2 compliant EAR99 8541.10.00.80
SRS1040HMNG
Taiwan Semiconductor
Check for Price Yes Obsolete 5 A 550 mV 500 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 40 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 120 A 1 R-PSSO-G2 e3 AEC-Q101 TO-263AB 1 125 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD D2PAK-3/2 compliant EAR99 8541.10.00.80