Parametric results for: srp5030ta-3r3m under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: srp5030ta3r3m
Select parts from the table below to compare.
Compare
Compare
SRP5030TA-3R3M
Bourns Inc
$0.5404 Yes Active GENERAL PURPOSE INDUCTOR 3.3 µH 38 mΩ 20 % YES 100 kHz 5 A 30 MHz CARBONYL POWDER 15 2220 POWER INDUCTOR 1 YES e3 AEC-Q200 150 °C -55 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 2.8 mm 5.7 mm 5.2 mm BOURNS INC CHIP compliant EAR99 8504.50.80.00 Bourns