Filter Your Search
1 - 1 of 1 results
![]() |
SRAH-12F330R
Bel Fuse
|
Check for Price | Yes | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 2.97 V | 3.63 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 39.6 W | R-XDMA-G5 | Not Qualified | 240 | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 15.24 mm | 17.78 mm | 8.13 mm | BEL FUSE INC | MODULE | ROHS COMPLIANT, SMD-7 | 7 | compliant | EAR99 |