Filter Your Search
1 - 1 of 1 results
|
SR733ATTE2R00F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 2 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.4142 V | e3 | AEC-Q200 | 150 °C | -55 °C | Retangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | KOA Speer |