Filter Your Search
1 - 1 of 1 results
|
SR4D4110
TE Connectivity
|
$23.0900 Buy | Yes | Active | 110 V | 800 mW | 15.125 kΩ | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 7 mA | 7 mA | 82.5 V | 11 V | 110 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | UL | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 39.87mm x 12.95mm x 16mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity |