Parametric results for: sr301c334kart under Ceramic Capacitors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: sr301c334kart
Select parts from the table below to compare.
Compare
Compare
SR301C334KARTR2
Kyocera AVX Components
Check for Price Yes Yes Active 330 nF 100 V 10 % 3015 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR, 14 INCH NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 7.62 mm 7.62 mm 3.81 mm AVX CORP , 3015 compliant EAR99 8532.24.00.60
SR301C334KARTRX
Kyocera AVX Components
Check for Price Yes Yes Active 330 nF 100 V 10 % 3015 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR, 14 INCH NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 7.62 mm 7.62 mm 3.81 mm AVX CORP , 3015 compliant EAR99 8532.24.00.60
SR301C334KART
Kyocera AVX Components
Check for Price Yes Active 330 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 7.62 mm 7.62 mm 3.81 mm AVX CORP , 3015 compliant EAR99 8532.24.00.60
SR301C334KA-RTR2
Kyocera AVX Components
Check for Price Yes Yes Active 330 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR SR 15% ppm/°C e3 125 °C -55 °C DISK PACKAGE TR, 14 INCH NO MATTE TIN WIRE AVX CORP RADIAL LEADED compliant EAR99 8532.24.0060
SR301C334KA-RTR1
Kyocera AVX Components
Check for Price Yes Yes Active 330 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR SR 15% ppm/°C e3 125 °C -55 °C DISK PACKAGE TR, 14 INCH NO MATTE TIN WIRE AVX CORP RADIAL LEADED compliant EAR99 8532.24.0060
SR301C334KARTR1
Kyocera AVX Components
Check for Price Yes Yes Active 330 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 7.62 mm 7.62 mm 3.81 mm KYOCERA AVX COMPONENTS CORP RADIAL LEADED compliant EAR99 8532.24.00.60