Parametric results for: sr151c103kar under Ceramic Capacitors

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: sr151c103kar
Select parts from the table below to compare.
Compare
Compare
SR151C103KAR
Kyocera AVX Components
$0.1497 Buy Yes Yes Active 10 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 3.81 mm 3.81 mm 2.54 mm KYOCERA AVX COMPONENTS CORP RADIAL LEADED compliant EAR99 8532.24.00.60 Kyocera AVX
SR151C103KART
Kyocera AVX Components
$0.1630 Buy Yes Active 10 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 3.81 mm 3.81 mm 2.54 mm AVX CORP , 1510 compliant EAR99 8532.24.00.60
SR151C103KARTR2
Kyocera AVX Components
$0.2028 Buy Yes Yes Active 10 nF 100 V 10 % 1510 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR, 14 INCH NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 3.81 mm 3.81 mm 2.54 mm KYOCERA AVX COMPONENTS CORP RADIAL LEADED compliant EAR99 8532.24.00.60
SR151C103KARTR1
Kyocera AVX Components
Check for Price Buy Yes Yes Active 10 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 3.81 mm 3.81 mm 2.54 mm KYOCERA AVX COMPONENTS CORP RADIAL LEADED compliant EAR99 8532.24.00.60 Kyocera AVX
SR151C103KARTRX
Kyocera AVX Components
Check for Price Buy Yes Yes Active 10 nF 100 V 10 % 1510 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 Radial TR NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 3.81 mm 3.81 mm 2.54 mm AVX CORP , 1510 compliant EAR99
SR151C103KA-R
Kyocera AVX Components
Check for Price Buy Yes Yes Active 10 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR SR 15% ppm/°C e3 125 °C -55 °C RECTANGULAR PACKAGE BULK NO MATTE TIN WIRE AVX CORP RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.24.0060
SR151C103KARAP1
Kyocera AVX Components
Check for Price Buy Yes Active 10 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 Radial AMMO PACK NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 3.81 mm 3.81 mm 2.54 mm AVX CORP , 1510 compliant EAR99 8532.24.00.60
SR151C103KA-RTR1
Kyocera AVX Components
Check for Price Buy Yes Yes Active 10 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR SR 15% ppm/°C e3 125 °C -55 °C DISK PACKAGE TR, 14 INCH NO MATTE TIN WIRE AVX CORP RADIAL LEADED compliant EAR99 8532.24.0060
SR151C103KA-RTR2
Kyocera AVX Components
Check for Price Buy Yes Yes Active 10 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR SR 15% ppm/°C e3 125 °C -55 °C DISK PACKAGE TR, 14 INCH NO MATTE TIN WIRE AVX CORP RADIAL LEADED compliant EAR99 8532.24.0060