Parametric results for: sqt-103-01-stl-d under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sqt10301stld
Select parts from the table below to compare.
Compare
Compare
SQT-103-01-STL-D-RA
Samtec Inc
Check for Price Buy Active 6 2 2 mm FEMALE BOARD TIN LEAD RIGHT ANGLE BOARD CONNECTOR NO NO NO e0 NO SOCKET Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant SAMTEC
SQT-103-01-STL-D
Samtec Inc
Check for Price Buy No Active 6 2 2 mm 2 10 mΩ 5.1 A FEMALE BOARD LIQUID CRYSTAL POLYMER TIN LEAD STRAIGHT BOARD CONNECTOR NO 1.112 N POLARIZED HOUSING .834 N NO NO NO UL, CSA -55 °C 125 °C SOCKET PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch SOLDER 0.157 inch 0.079 inch 0.248 inch 0.09 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40