Parametric results for: sq48t08060-ndb0g under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sq48t08060ndb0g
Select parts from the table below to compare.
Compare
Compare
SQ48T08060-NDB0G
Bel Fuse
Check for Price Yes Active 48 V 6 V 75 V 36 V 4.8 V 6.6 V 8 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 86.5 % 1 HYBRID 48 W R-XDMA-P8 e3 Not Qualified 85 °C -40 °C 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG DUAL 22.76 mm 58.42 mm 10.16 mm BEL FUSE INC , compliant EAR99
SQ48T08060-NDB0G
Bel Power Solutions
Check for Price Yes Yes Transferred 48 V 6 V 75 V 36 V 4.8 V 6.6 V 8 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 86.5 % 1 HYBRID R-XDMA-P8 e3 Not Qualified 85 °C -40 °C 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG DUAL 22.76 mm 58.42 mm POWER-ONE INC , compliant EAR99 MODULE