Filter Your Search
1 - 5 of 5 results
|
SQ48T08060-NDB0
Bel Power Solutions
|
Check for Price | No | No | Transferred | 48 V | 6 V | 75 V | 36 V | 4.8 V | 6.6 V | 8 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 86.5 % | 1 | HYBRID | R-XDMA-P8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | 22.76 mm | 58.42 mm | POWER-ONE INC | , | compliant | EAR99 | Bel Power Solutions | |||||||
|
SQ48T08060-NDB0G
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 6 V | 75 V | 36 V | 4.8 V | 6.6 V | 8 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 86.5 % | 1 | HYBRID | 48 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 22.76 mm | 58.42 mm | 10.16 mm | BEL FUSE INC | , | compliant | EAR99 | |||||||
|
SQ48T08060-NDB0
Bel Fuse
|
Check for Price | No | Active | 48 V | 6 V | 75 V | 36 V | 4.8 V | 6.6 V | 8 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 86.5 % | 1 | HYBRID | 48 W | R-XDMA-P8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | 22.76 mm | 58.42 mm | 10.16 mm | BEL FUSE INC | 1/8 BRICK PACKAGE-8 | unknown | EAR99 | |||||||
|
SQ48T08060-NDB0G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 48 V | 6 V | 75 V | 36 V | 4.8 V | 6.6 V | 8 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 86.5 % | 1 | HYBRID | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 22.76 mm | 58.42 mm | POWER-ONE INC | , | compliant | EAR99 | MODULE | |||||||
|
SQ48T08060NDB0
Bel Power Solutions
|
Check for Price | No | No | Active | 48 V | 6 V | 75 V | 36 V | 4.8 V | 6.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | R-XDMA-P8 | e0 | Not Qualified | NOT APPLICABLE | NOT APPLICABLE | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | POWER-ONE INC | , | compliant |