Parametric results for: sq24s08060-ps00 under Power Supply Modules

Filter Your Search

1 - 9 of 9 results

All Filters
|
-
-
-
Manufacturer Part Number: sq24s08060ps00
Select parts from the table below to compare.
Compare
Compare
SQ24S08060-PS00G
Bel Fuse
Check for Price Buy Yes Active 24 V 6 V 36 V 18 V 4.8 V 6.6 V 8 A 1 YES YES DC-DC REGULATED POWER SUPPLY MODULE 89 % 0.0003 % 0.083 % 1 INPUT UNDERVOLTAGE LOCKOUT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.021 Vrms HYBRID INDUSTRIAL 48 W R-XDMA-X8 e4 Not Qualified UL, CSA, IEC 85 °C -40 °C 8 UNSPECIFIED DMA MODULE,8LEAD,2.2 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Gold (Au) - with Nickel (Ni) barrier UNSPECIFIED DUAL 22.76 mm 58.42 mm 7.34 mm BEL FUSE INC MODULE-8 unknown EAR99
ASQ24S08060-PS00
Bel Power Solutions
Check for Price Buy No No Transferred 24 V 6 V 36 V 18 V 5.94 V 6.06 V 8 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 87 % 1 HYBRID OTHER 48.48 W R-XDMA-N8 e0 Not Qualified EN, IEC, UL 85 °C -55 °C 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD OVER NICKEL NO LEAD DUAL 22.76 mm 58.42 mm POWER-ONE INC , compliant EAR99 MODULE 8
ASQ24S08060-PS00G
Bel Fuse
Check for Price Buy Yes Obsolete 24 V 6 V 36 V 18 V 1 NO NO VALUES CONSIDERED WITH RESPECT TO AIRFLOW=300FLM DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 48 W R-XDMA-N8 NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD DUAL 22.76 mm 58.42 mm 7.5 mm BEL FUSE INC , compliant EAR99
SQ24S08060-PS00G
Bel Power Solutions
Check for Price Buy Yes Yes Obsolete 24 V 6 V 36 V 18 V 4.8 V 6.6 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 48 W R-XDMA-X8 e4 Not Qualified 85 °C -40 °C 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD OVER NICKEL UNSPECIFIED 3.81 mm DUAL 22.76 mm 58.42 mm 7.34 mm POWER-ONE INC , compliant EAR99 MODULE 8 Bel Power Solutions
SQ24S08060PS00G
Bel Power Solutions
Check for Price Buy Yes Yes Obsolete 24 V 6 V 36 V 18 V 4.8 V 6.6 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 48 W R-XDMA-X8 e4 Not Qualified 85 °C -40 °C 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD OVER NICKEL UNSPECIFIED 3.81 mm DUAL 22.76 mm 58.42 mm 7.34 mm POWER-ONE INC , compliant EAR99 MODULE 8
ASQ24S08060-PS00
Bel Fuse
Check for Price Buy No Obsolete 24 V 6 V 36 V 18 V 5.94 V 6.06 V 1 NO NO VALUES CONSIDERED WITH RESPECT TO AIRFLOW=300FLM DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 48 W R-XDMA-N8 e0 Not Qualified 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD OVER NICKEL NO LEAD DUAL 22.76 mm 58.42 mm 7.5 mm BEL FUSE INC , compliant EAR99
SQ24S08060-PS00
Bel Power Solutions
Check for Price Buy No No Obsolete 24 V 6 V 36 V 18 V 4.8 V 6.6 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 48 W R-XDMA-X8 e4/e0 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD OVER NICKEL/TIN LEAD OVER NICKEL UNSPECIFIED 3.81 mm DUAL 22.76 mm 58.42 mm 7.34 mm POWER-ONE INC , compliant EAR99 MODULE 8 Bel Power Solutions
SQ24S08060-PS00
Bel Fuse
Check for Price Buy No Active 24 V 6 V 36 V 18 V 4.8 V 6.6 V 8 A 1 YES YES DC-DC REGULATED POWER SUPPLY MODULE 89 % 0.0003 % 0.083 % 1 INPUT UNDERVOLTAGE LOCKOUT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.021 Vrms HYBRID INDUSTRIAL 48 W R-XDMA-X8 e4 Not Qualified UL, CSA, IEC 85 °C -40 °C 8 UNSPECIFIED DMA MODULE,8LEAD,2.2 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GOLD OVER NICKEL UNSPECIFIED DUAL 22.76 mm 58.42 mm 7.34 mm BEL FUSE INC MODULE-8 unknown EAR99
SQ24S08060PS00
Bel Power Solutions
Check for Price Buy No No Obsolete 24 V 6 V 36 V 18 V 4.8 V 6.6 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 48 W R-XDMA-X8 e4/e0 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD OVER NICKEL/TIN LEAD OVER NICKEL UNSPECIFIED 3.81 mm DUAL 22.76 mm 58.42 mm 7.34 mm POWER-ONE INC , compliant EAR99 MODULE 8