Parametric results for: spx3819r2-l-1-8 under Linear Regulator ICs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: spx3819r2l18
Select parts from the table below to compare.
Compare
Compare
SPX3819R2-L-1-8
Exar Corporation
Check for Price Buy Yes Obsolete 16 V 2.5 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 1 R-PDSO-N8 e3 Not Qualified 1 250 40 8 PLASTIC/EPOXY HTSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 2 mm 3 mm 1.05 mm EXAR CORP compliant Fixed,Positive,Single Output,Ldo EXAR
SPX3819R2-L-1-8
Sipex Corporation
Check for Price Buy Yes Obsolete 16 V 2.5 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 1 R-PDSO-N8 e3 Not Qualified 1 250 40 8 PLASTIC/EPOXY HTSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 2 mm 3 mm 1.05 mm SIPEX CORP unknown Fixed,Positive,Single Output,Ldo ROHS COMPLIANT, DFN-8
SPX3819R2-L-1-8/TR
Sipex Corporation
Check for Price Buy Yes Obsolete 16 V 2.5 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 0.0243 % 0.0072 % 1 R-PDSO-N8 e3 1 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 500 µm DUAL 2 mm 3 mm 1 mm SIPEX CORP unknown Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
SPX3819R2-L-1-8/TR
Exar Corporation
Check for Price Buy Yes Obsolete 16 V 2.5 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 0.0243 % 0.0072 % 1 R-PDSO-N8 e3 1 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 500 µm DUAL 2 mm 3 mm 1 mm EXAR CORP compliant Fixed,Positive,Single Output,Ldo EXAR
SPX3819R2-L-1.8
Sipex Corporation
Check for Price Buy Yes Obsolete 16 V 2.5 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 1 R-PDSO-N8 e3 Not Qualified 8 PLASTIC/EPOXY HTSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 2 mm 3 mm 1.05 mm SIPEX CORP unknown Fixed,Positive,Single Output,Ldo ROHS COMPLIANT, DFN-8