Parametric results for: spx29302t5-l/tr under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: spx29302t5ltr
Select parts from the table below to compare.
Compare
Compare
SPX29302T5-L/TR
MaxLinear Inc
$1.3279 Buy Yes Active 1.5 A YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 1 16 V 1.25 V BIPOLAR R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 245 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 9.015 mm 10.16 mm 5.08 mm MAXLINEAR INC compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo MaxLinear, Inc.
SPX29302T5-L/TR
Sipex Corporation
Check for Price Buy Yes Transferred 3 A YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 1 16 V 1.25 V R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 245 40 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.702 mm SINGLE 9.015 mm 10.16 mm 5.08 mm SIPEX CORP unknown Adjustable,Positive,Single Output,Ldo LEAD FREE, TO-263BA, 5 PIN
SPX29302T5-L/TR
Exar Corporation
Check for Price Buy Yes Yes Transferred 450 mV 1.5 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 0.036 1 % 1 16 V 1.25 V BIPOLAR R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 245 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.7 mm SINGLE 9.015 mm 10.16 mm 5.08 mm EXAR CORP compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo EXAR TO-263BA, 5 PIN D2PAK 4