Parametric results for: spx1117m3-l-3.0/tr under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: spx1117m3l30tr
Select parts from the table below to compare.
Compare
Compare
SPX1117M3-L-3.0/TR
Sipex Corporation
Check for Price Buy Yes Transferred 10 V 4.4 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 1 3.06 V 2.94 V R-PDSO-G3 e3 Not Qualified 1 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm SIPEX CORP LEAD FREE, SOT-223, 3 PIN unknown Fixed,Positive,Single Output,Ldo
SPX1117M3-L-3-0/TR
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 12 V 4.5 V 3 V 800 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 1 3.06 V 2.94 V R-PDSO-G4 e3 1 125 °C -40 °C 260 NOT SPECIFIED 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm ROCHESTER ELECTRONICS LLC SOP, unknown Fixed,Positive,Single Output,Ldo TO-261AA 4
SPX1117M3-L-3-0/TR
Sipex Corporation
Check for Price Buy Yes Transferred 12 V 4.5 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 1 3.06 V 2.94 V R-PDSO-G4 e3 Not Qualified 1 260 40 4 PLASTIC/EPOXY SOP SOT-223-4 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm SIPEX CORP LEAD FREE, TO-261AA, SOT-223, 3 PIN unknown Fixed,Positive,Single Output,Ldo
SPX1117M3-L-3.0/TR
Rochester Electronics LLC
Check for Price Buy No Yes Active 10 V 4.4 V 3 V 800 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 1 3.06 V 2.94 V R-PDSO-G3 e3 1 125 °C -40 °C 260 40 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm ROCHESTER ELECTRONICS LLC LEAD FREE, SOT-223, 3 PIN unknown Fixed,Positive,Single Output,Ldo SOT-223 3