Parametric results for: spr01m-15 under Other Signal Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: spr01m15
Select parts from the table below to compare.
Compare
Compare
SPR01M-15
Mean Well
Check for Price Buy Yes Obsolete NO 15 V 12 V 67 mA DC-DC REGULATED POWER SUPPLY MODULE HYBRID SEATED HEIGHT NOM 62 % 13.2 V 10.8 V 1 % 1 % 1 1 15.45 V 14.55 V OVER LOAD, SHORT CIRCUIT 0.03535 Vrms 1 W NO R-PSIP-T4 CE, EAC 71 °C -25 °C 4 PLASTIC/EPOXY SIP SIP4/7,.1 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm SINGLE 19.6 mm 10.14 mm 7.1 mm MEAN WELL ENTERPRISES CO LTD unknown 8542.39.00.01 Mean Well