Filter Your Search
1 - 2 of 2 results
|
SPM10040T-4R7M-HZR
TDK Corporation
|
$1.3080 Buy | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 15.9 mΩ | 20 % | YES | 100 kHz | 9.1 A | Metal | 4239 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 10.7 mm | 10 mm | TDK CORP | CHIP | compliant | TDK | ||||
|
SPM10040T-4R7M-HZ
TDK Corporation
|
$1.3351 Buy | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 14.1 mΩ | 20 % | YES | 100 kHz | 13 A | Metal | 4239 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 10.7 mm | 10 mm | TDK CORP | CHIP | compliant | TDK | EAR99 | 8504.50.80.00 |