Filter Your Search
1 - 4 of 4 results
|
SPC565MZP56D
NXP Semiconductors
|
$155.5750 | No | End Of Life | 32 | 40 MHz | 1048576 | 32 | 24 | 25 MHz | 56 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ITS ALSO OPERATES AT 56 MHZ | YES | YES | NO | YES | 8 | YES | FLASH | 5.6 V | 2.6 V | AUTOMOTIVE | S-PBGA-B388 | e4 | 3 | 125 °C | -40 °C | 240 | 30 | 388 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Nickel/Gold (Ni/Au) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, MO-151AAL-1, BGA-388 | not_compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||
|
SPC565MZP56DR2
NXP Semiconductors
|
$155.9650 | No | End Of Life | 32 | 40 MHz | 1024000 | 36864 | MPC565 | 32 | 24 | 25 MHz | 56 | 70 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | YES | YES | 1 | 5 | 8 | 8 | YES | FLASH | 230 mA | 5.6 V | 2.6 V | S-PBGA-B388 | e0 | 3 | 125 °C | -40 °C | 240 | 30 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | BGA-388 | not_compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
![]() |
SPC565MZP56D
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 40 MHz | 32 | 24 | 25 MHz | 56 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ITS ALSO OPERATES AT 56 MHZ | YES | NO | YES | YES | FLASH | 5.6 V | 2.6 V | AUTOMOTIVE | S-PBGA-B388 | e0 | 3 | 125 °C | -40 °C | 240 | 30 | 388 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | 27 X 27 MM, 1.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, MO-151AAL-1, BGA-388 | not_compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 388 | |||||||||||||||||
|
SPC565MZP56DR
NXP Semiconductors
|
Check for Price | Yes | Obsolete | MICROCONTROLLER, RISC | NOT SPECIFIED | NOT SPECIFIED | NXP SEMICONDUCTORS | , | compliant | 8542.31.00.01 |