Parametric results for: spc564l60l5bcoqr under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: spc564l60l5bcoqr
Select parts from the table below to compare.
Compare
Compare
SPC564L60L5BCOQR
STMicroelectronics
Check for Price Yes Active 32 80 MHz 1048576 131072 SPC56 64 32 40 MHz 16 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES YES 8 YES FLASH 279 mA 3.63 V 3 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 3 105 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 20 mm 20 mm STMICROELECTRONICS compliant 5A991.B.4.A 8542.31.00.01 STMicroelectronics