Filter Your Search
1 - 3 of 3 results
![]() |
SPA20N65C3XKSA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 650 V | 1 | 20.7 A | 190 mΩ | AVALANCHE RATED | 690 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 62.1 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | GREEN, PLASTIC, TO-220, FULLPAK-3 | 3 | compliant | EAR99 | ||||||
![]() |
SPA20N65C3
Infineon Technologies AG
|
Check for Price | Yes | Yes | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 650 V | 1 | 20.7 A | 190 mΩ | AVALANCHE RATED | 690 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 34.5 W | 62.1 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | GREEN, PLASTIC, TO-220, FULLPAK-3 | 3 | compliant | EAR99 | Infineon | ||
|
SPA20N65C3XK
Infineon Technologies AG
|
Check for Price | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 650 V | 1 | 20.7 A | 190 mΩ | AVALANCHE RATED | 690 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 62.1 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-220, FULLPAK-3 | unknown | EAR99 |