Parametric results for: sp810ek-2-9 under Power Management Circuits

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: sp810ek29
Select parts from the table below to compare.
Compare
Compare
SP810EK-2.9
Sipex Corporation
Check for Price Buy No Obsolete 900 mV 6 V +2.9V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e0 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm SIPEX CORP TO-236AB, SOT-23, 3 PIN unknown
SP810EK-2-9/TR
Sipex Corporation
Check for Price Buy No Transferred 900 mV 6 V +2.9V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e0 Not Qualified 1 85 °C -40 °C 240 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm SIPEX CORP TO-236AB, SOT-23, 3 PIN unknown
SP810EK-2.9/TR
Sipex Corporation
Check for Price Buy No Transferred 900 mV 6 V +2.9V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e0 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm SIPEX CORP TO-236AB, SOT-23, 3 PIN unknown
SP810EK-2-9
Sipex Corporation
Check for Price Buy No Obsolete 3 V 900 mV 6 V +2.9V 1 YES NO MNL RST:N;PW FL IO:N;PRG RST DLY:N;WD:N;WDO:N;WWD:N VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e0 Not Qualified 1 85 °C -40 °C 240 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm SIPEX CORP TO-236AB, SOT-23, 3 PIN unknown
SP810EK-2-9
Rochester Electronics LLC
Check for Price Buy No No Active 900 mV 6 V 1 YES NO RESET THRESHOLD VOLTAGE IS 2.9V POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G3 e0 COMMERCIAL 1 85 °C -40 °C 240 30 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm ROCHESTER ELECTRONICS INC TSSOP, unknown SOT-23 3 Power Supply Support Circuit
SP810EK-2.9-L/TR
Sipex Corporation
Check for Price Buy Yes Transferred 900 mV 6 V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm SIPEX CORP LEAD FREE, SOT-23, 3 PIN compliant
SP810EK-2.9-L
Sipex Corporation
Check for Price Buy Yes Transferred 900 mV 6 V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm SIPEX CORP LEAD FREE, SOT-23, 3 PIN compliant
SP810EK-2-9
Exar Corporation
Check for Price Buy No No Obsolete 3 µA +2.9V YES NO INDUSTRIAL Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TO-236 YES EXAR CORP , TO-236 unknown SOT-23 3 EAR99 8542.39.00.01