Filter Your Search
1 - 10 of 11 results
![]() |
SP809NEK-2-9
Exar Corporation
|
Check for Price | No | No | Obsolete | 3 µA | +2.9V | YES | NO | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-236 | YES | EXAR CORP | SOT-23 | , TO-236 | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
SP809NEK-2.9/TR
Sipex Corporation
|
Check for Price | No | Transferred | 900 mV | 6 V | +2.9V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | TO-236AB, SOT-23, 3 PIN | unknown | |||||||||||||
|
SP809NEK-2.9
Sipex Corporation
|
Check for Price | No | Obsolete | 900 mV | 6 V | +2.9V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | TO-236AB, SOT-23, 3 PIN | unknown | |||||||||||||
|
SP809NEK-2.9-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 900 mV | 6 V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SIPEX CORP | LEAD FREE, SOT-23, 3 PIN | compliant | |||||||||||||||
![]() |
SP809NEK-2-9
Rochester Electronics LLC
|
Check for Price | No | No | Active | 900 mV | 6 V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 2.9V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | COMMERCIAL | 1 | 85 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | ROCHESTER ELECTRONICS INC | SOT-23 | TSSOP, | 3 | unknown | Power Supply Support Circuit | ||||||||
![]() |
SP809NEK-2.9-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 900 mV | 6 V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | EXAR CORP | SOT-23 | LSSOP, | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
SP809NEK-2-9
Sipex Corporation
|
Check for Price | No | Obsolete | 3 V | 900 mV | 6 V | +2.9V | 1 | YES | NO | MNL RST:N;PW FL IO:N;PRG RST DLY:N;WD:N;WDO:N;WWD:N | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | TO-236AB, SOT-23, 3 PIN | unknown | ||||||||||
|
SP809NEK-2.9-L/TR
MaxLinear Inc
|
Check for Price | Yes | Contact Manufacturer | 900 mV | 6 V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MAXLINEAR INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
SP809NEK-2.9-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 900 mV | 6 V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SIPEX CORP | LEAD FREE, SOT-23, 3 PIN | compliant | |||||||||||||||
![]() |
SP809NEK-2-9/TR
Exar Corporation
|
Check for Price | No | Obsolete | 3 V | 900 mV | 6 V | 3 µA | +2.9V | 1 | YES | NO | MNL RST:N;PW FL IO:N;PRG RST DLY:N;WD:N;WDO:N;WWD:N | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | EXAR CORP | SOT-23 | TSSOP, TO-236 | 3 | unknown | EAR99 | 8542.39.00.01 |