Filter Your Search
1 - 6 of 6 results
![]() |
SP707CP
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | 4.75 V | 5.5 V | 60 µA | +4.65V | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDIP-T8 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | EXAR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
SP707CP
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | 1 V | 5.5 V | 60 µA | +4.65V | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3 mm | 9.27 mm | 5.33 mm | SIPEX CORP | PLASTIC, MS-001BA, DIP-8 | unknown | ||||||||||
![]() |
SP707CP-L
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 1 V | 5.5 V | 1 | NO | NO | RESET THRESHOLD VOLTAGE IS 4.65V; MANUAL RESET INPUT | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL | R-PDIP-T8 | e3 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3 mm | 9.27 mm | 5.33 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, MS-001BA, DIP-8 | 8 | unknown | |||||||||
|
SP707CP-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | e3 | Matte Tin (Sn) | SIPEX CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
SP707CP/TR
Sipex Corporation
|
Check for Price | No | Obsolete | SIPEX CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
SP707CP-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | 5 V | 1 V | 5.5 V | +4.65V | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3 mm | 9.27 mm | 5.33 mm | SIPEX CORP | LEAD FREE, PLASTIC, MS-001BA, DIP-8 | unknown |