Filter Your Search
1 - 1 of 1 results
|
SP487EET
Sipex Corporation
|
Check for Price Buy | No | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 60 ns | LINE DRIVER | CMOS | YES | 2 µA | EIA-422; EIA-485 | 4 | 1.5 V | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.295 mm | 2.649 mm | 7.5 mm | SIPEX CORP | SOP, SOP16,.4 | unknown |