Parametric results for: sp339ecr1-l under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sp339ecr1l
Select parts from the table below to compare.
Compare
Compare
SP339ECR1-L/TR
Exar Corporation
Check for Price Buy Yes Yes Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 3 5 LINE TRANSCEIVER OPERATES AT 5VSUPPLY; PROPAGATION DELAY ... more YES 1 µA EIA-485; EIA-422; EIA-232 3 5 V 2.5 mA 8 mA 3.465 V 3.135 V YES COMMERCIAL S-XQCC-N40 Not Qualified e3 3 70 °C 40 UNSPECIFIED HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 6 mm 1 mm 6 mm EXAR CORP QFN-40 compliant EAR99 8542.39.00.01
SP339ECR1-L
Exar Corporation
Check for Price Buy Yes Yes Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 3 5 LINE TRANSCEIVER OPERATES AT 5VSUPPLY; PROPAGATION DELAY ... more YES 1 µA EIA-485; EIA-422; EIA-232 3 5 V 2.5 mA 8 mA 3.465 V 3.135 V YES COMMERCIAL S-XQCC-N40 Not Qualified e3 3 70 °C 40 UNSPECIFIED HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 6 mm 1 mm 6 mm EXAR CORP QFN-40 compliant EAR99 8542.39.00.01 EXAR
SP339ECR1-L
MaxLinear Inc
Check for Price Buy Yes Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 3 5 LINE TRANSCEIVER OPERATES AT 5VSUPPLY; PROPAGATION DELAY ... more YES EIA-485; EIA-422; EIA-232 3 3.465 V 3.135 V YES COMMERCIAL S-XQCC-N40 e3 3 70 °C 260 40 UNSPECIFIED HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 6 mm 1 mm 6 mm MAXLINEAR INC QFN-40 compliant EAR99 8542.39.00.01 MaxLinear, Inc.