Parametric results for: sp3232ecy-l under Line Driver or Receivers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: sp3232ecyl
Select parts from the table below to compare.
Compare
Compare
SP3232ECY-L
MaxLinear Inc
$0.6267 Buy Yes Active 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 2 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm MAXLINEAR INC LEAD FREE, MO-153AB, TSSOP-16 compliant EAR99 8542.39.00.01 MaxLinear, Inc.
SP3232ECY-L
Exar Corporation
Check for Price Buy Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm SIPEX CORP LEAD FREE, PLASTIC, TSSOP-16 unknown EXAR
SP3232ECY-L/TR
MaxLinear Inc
Check for Price Buy Yes Active 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 2 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm MAXLINEAR INC LEAD FREE, MO-153AB, TSSOP-16 compliant EAR99 8542.39.00.01 MaxLinear, Inc.
SP3232ECY-L/TR
Sipex Corporation
Check for Price Buy Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm SIPEX CORP LEAD FREE, PLASTIC, TSSOP-16 unknown
SP3232ECY-L
Sipex Corporation
Check for Price Buy Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm SIPEX CORP LEAD FREE, PLASTIC, TSSOP-16 unknown
SP3232ECY-L/TR
Exar Corporation
Check for Price Buy Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm EXAR CORP LEAD FREE, MO-153AB, TSSOP-16 compliant EXAR