Filter Your Search
1 - 1 of 1 results
![]() |
SP232AEP-L/TR
Exar Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | 3 µs | LINE TRANSCEIVER | BICMOS | NO | EIA-232-F; V.28 | 2 | 1 µs | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.33 mm | 7.62 mm | EXAR CORP | DIP | DIP, | 16 | compliant | EAR99 | 8542.39.00.01 |