Parametric results for: sp232aep-l under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sp232aepl
Select parts from the table below to compare.
Compare
Compare
SP232AEP-L
Exar Corporation
Check for Price Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 2 2 3 µs LINE TRANSCEIVER BICMOS NO 200 µA EIA-232-F; V.28 2 10 V 3.2 mA 1 µs 5 mA 5.5 V 4.5 V NO INDUSTRIAL R-PDIP-T16 Not Qualified e3 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.18 mm 5.33 mm 7.62 mm EXAR CORP LEAD FREE, PLASTIC, MS-001BB, DIP-16 compliant EXAR
SP232AEP-L
Sipex Corporation
Check for Price Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 2 2 3 µs LINE TRANSCEIVER BICMOS NO 200 µA EIA-232-F; V.28 2 10 V 3.2 mA 1 µs 5 mA 5.5 V 4.5 V NO INDUSTRIAL R-PDIP-T16 Not Qualified e3 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.18 mm 5.33 mm 7.62 mm SIPEX CORP LEAD FREE, PLASTIC, MS-001BB, DIP-16 unknown
SP232AEP-L/TR
Exar Corporation
Check for Price Yes Yes Obsolete 5 V SCHMITT TRIGGER 2 2 3 µs LINE TRANSCEIVER BICMOS NO EIA-232-F; V.28 2 1 µs 5.5 V 4.5 V NO INDUSTRIAL R-PDIP-T16 Not Qualified e3 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.18 mm 5.33 mm 7.62 mm EXAR CORP DIP, compliant DIP 16 EAR99 8542.39.00.01