Parametric results for: snj54f37j under Gates

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: snj54f37j
Select parts from the table below to compare.
Compare
Compare
SNJ54F37J
Rochester Electronics LLC
Check for Price Buy No No Contact Manufacturer 5 V 7 ns 4 2 NO DIP F/FAST NAND GATE TTL IOH = 15MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm ROCHESTER ELECTRONICS LLC DIP 0.300 INCH, CERAMIC, DIP-14 14 unknown 8542.39.00.01
SNJ54F37J
Texas Instruments
Check for Price Buy No Obsolete 5 V 7 ns 4 2 NO DIP NO F/FAST NAND GATE TTL IOH = 15MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V 48 mA 33 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP 0.300 INCH, CERAMIC, DIP-14 14 not_compliant 8542.39.00.01